
H2BBG-10110-G6 | |
|---|---|
DigiKey Part Number | H2BBG-10110-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-G6 |
Description | JUMPER-H1501TR/A3049G/H1501TR 10 |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58300 € | 5,83 € |
| 30 | 0,52800 € | 15,84 € |
| 50 | 0,50460 € | 25,23 € |
| 100 | 0,47450 € | 47,45 € |
| 250 | 0,43744 € | 109,36 € |
| 500 | 0,41134 € | 205,67 € |
| 1.000 | 0,38682 € | 386,82 € |
| 2.500 | 0,35665 € | 891,62 € |
| 5.000 | 0,33542 € | 1.677,10 € |
| Unit Price without VAT: | 0,58300 € |
|---|---|
| Unit Price with VAT: | 0,68211 € |











