
H2AXT-10103-W4 | |
|---|---|
DigiKey Part Number | H2AXT-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-W4 |
Description | JUMPER-H1502TR/A2015W/X 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42100 € | 4,21 € |
| 30 | 0,38167 € | 11,45 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,34310 € | 34,31 € |
| 250 | 0,31632 € | 79,08 € |
| 500 | 0,29746 € | 148,73 € |
| 1.000 | 0,27973 € | 279,73 € |
| 2.500 | 0,25790 € | 644,75 € |
| 5.000 | 0,24254 € | 1.212,70 € |
| Unit Price without VAT: | 0,42100 € |
|---|---|
| Unit Price with VAT: | 0,49257 € |











