
H2AXG-10106-S6 | |
|---|---|
DigiKey Part Number | H2AXG-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-S6 |
Description | JUMPER-H1503TR/A3049S/X 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55800 € | 5,58 € |
| 30 | 0,50533 € | 15,16 € |
| 50 | 0,48320 € | 24,16 € |
| 100 | 0,45430 € | 45,43 € |
| 250 | 0,41880 € | 104,70 € |
| 500 | 0,39382 € | 196,91 € |
| 1.000 | 0,37035 € | 370,35 € |
| 2.500 | 0,34146 € | 853,65 € |
| 5.000 | 0,32113 € | 1.605,65 € |
| Unit Price without VAT: | 0,55800 € |
|---|---|
| Unit Price with VAT: | 0,65286 € |











