
H2ABT-10106-Y4 | |
|---|---|
DigiKey Part Number | H2ABT-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-Y4 |
Description | JUMPER-H1502TR/A2015Y/H1500TR 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48900 € | 4,89 € |
| 30 | 0,44333 € | 13,30 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,39830 € | 39,83 € |
| 250 | 0,36716 € | 91,79 € |
| 500 | 0,34528 € | 172,64 € |
| 1.000 | 0,32468 € | 324,68 € |
| 2.500 | 0,29936 € | 748,40 € |
| 5.000 | 0,28153 € | 1.407,65 € |
| Unit Price without VAT: | 0,48900 € |
|---|---|
| Unit Price with VAT: | 0,57213 € |











