
H2ABT-10103-A6 | |
|---|---|
DigiKey Part Number | H2ABT-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-A6 |
Description | JUMPER-H1502TR/A3049A/H1500TR 3" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46100 € | 4,61 € |
| 30 | 0,41867 € | 12,56 € |
| 50 | 0,40020 € | 20,01 € |
| 100 | 0,37630 € | 37,63 € |
| 250 | 0,34684 € | 86,71 € |
| 500 | 0,32616 € | 163,08 € |
| 1.000 | 0,30670 € | 306,70 € |
| 2.500 | 0,28278 € | 706,95 € |
| 5.000 | 0,26594 € | 1.329,70 € |
| Unit Price without VAT: | 0,46100 € |
|---|---|
| Unit Price with VAT: | 0,53937 € |











