
H2ABG-10110-A6 | |
|---|---|
DigiKey Part Number | H2ABG-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-A6 |
Description | JUMPER-H1503TR/A3049A/H1501TR10" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66800 € | 6,68 € |
| 30 | 0,60600 € | 18,18 € |
| 50 | 0,57900 € | 28,95 € |
| 100 | 0,54440 € | 54,44 € |
| 250 | 0,50188 € | 125,47 € |
| 500 | 0,47194 € | 235,97 € |
| 1.000 | 0,44381 € | 443,81 € |
| 2.500 | 0,40920 € | 1.023,00 € |
| 5.000 | 0,38546 € | 1.927,30 € |
| Unit Price without VAT: | 0,66800 € |
|---|---|
| Unit Price with VAT: | 0,78156 € |











