
H2ABG-10104-S8 | |
|---|---|
DigiKey Part Number | H2ABG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-S8 |
Description | JUMPER-H1503TR/A3048S/H1501TR 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62000 € | 6,20 € |
| 30 | 0,56200 € | 16,86 € |
| 50 | 0,53700 € | 26,85 € |
| 100 | 0,50490 € | 50,49 € |
| 250 | 0,46544 € | 116,36 € |
| 500 | 0,43770 € | 218,85 € |
| 1.000 | 0,41161 € | 411,61 € |
| 2.500 | 0,37951 € | 948,78 € |
| 5.000 | 0,35691 € | 1.784,55 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |











