
H2AAT-10112-G8 | |
|---|---|
DigiKey Part Number | H2AAT-10112-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10112-G8 |
Description | JUMPER-H1502TR/A3048G/H1502TR 12 |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56100 € | 5,61 € |
| 30 | 0,50867 € | 15,26 € |
| 50 | 0,48600 € | 24,30 € |
| 100 | 0,45710 € | 45,71 € |
| 250 | 0,42140 € | 105,35 € |
| 500 | 0,39624 € | 198,12 € |
| 1.000 | 0,37262 € | 372,62 € |
| 2.500 | 0,34356 € | 858,90 € |
| 5.000 | 0,32310 € | 1.615,50 € |
| Unit Price without VAT: | 0,56100 € |
|---|---|
| Unit Price with VAT: | 0,65637 € |











