
H2AAT-10106-A8 | |
|---|---|
DigiKey Part Number | H2AAT-10106-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-A8 |
Description | JUMPER-H1502TR/A3048A/H1502TR 6" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50900 € | 5,09 € |
| 30 | 0,46133 € | 13,84 € |
| 50 | 0,44080 € | 22,04 € |
| 100 | 0,41460 € | 41,46 € |
| 250 | 0,38216 € | 95,54 € |
| 500 | 0,35936 € | 179,68 € |
| 1.000 | 0,33795 € | 337,95 € |
| 2.500 | 0,31159 € | 778,97 € |
| 5.000 | 0,29303 € | 1.465,15 € |
| Unit Price without VAT: | 0,50900 € |
|---|---|
| Unit Price with VAT: | 0,59553 € |











