
H2AAT-10105-B8 | |
|---|---|
DigiKey Part Number | H2AAT-10105-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-B8 |
Description | JUMPER-H1502TR/A3048B/H1502TR 5" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50000 € | 5,00 € |
| 30 | 0,45367 € | 13,61 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,40740 € | 40,74 € |
| 250 | 0,37560 € | 93,90 € |
| 500 | 0,35320 € | 176,60 € |
| 1.000 | 0,33214 € | 332,14 € |
| 2.500 | 0,30623 € | 765,58 € |
| 5.000 | 0,28799 € | 1.439,95 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |











