
GT25H2-16DP-2.2H(10) | |
|---|---|
DigiKey Part Number | 26-GT25H2-16DP-2.2H(10)TR-ND - Tape & Reel (TR) 26-GT25H2-16DP-2.2H(10)CT-ND - Cut Tape (CT) 26-GT25H2-16DP-2.2H(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT25H2-16DP-2.2H(10) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.512" (13.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,55100 € | 15,51 € |
| 25 | 1,45320 € | 36,33 € |
| 50 | 1,38380 € | 69,19 € |
| 100 | 1,31780 € | 131,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,40185 € | 280,37 € |
| 400 | 1,33495 € | 533,98 € |
| 600 | 1,29728 € | 778,37 € |
| 1.000 | 1,25137 € | 1.251,37 € |
| 1.400 | 1,22203 € | 1.710,84 € |
| 2.000 | 1,19168 € | 2.383,36 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |


