Image for GT21C-4D/1P-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT21C-4D/1P-R

DigiKey Part Number
26-GT21C-4D/1P-R-ND
Manufacturer
Manufacturer Product Number
GT21C-4D/1P-R
Description
Connector Hardware/Accessories
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Retainer For GT21 Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
M
Accessory Type
Retainer
For Use With/Related Products
GT21 Housing
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
-
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,28170 €28,17 €
Manufacturers Standard Package
Unit Price without VAT:0,28170 €
Unit Price with VAT:0,32959 €