
GT13SC-1/1P-R | |
|---|---|
DigiKey Part Number | H123479-ND |
Manufacturer | |
Manufacturer Product Number | GT13SC-1/1P-R |
Description | CONN RETAINER FOR GT13 HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housing |
Datasheet | Datasheet |
EDA/CAD Models | GT13SC-1/1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housing | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,17090 € | 17,09 € |
| 300 | 0,15813 € | 47,44 € |
| 500 | 0,15254 € | 76,27 € |
| 1.000 | 0,14525 € | 145,25 € |
| 2.500 | 0,13615 € | 340,38 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |




