


FX8C-80S-SV5(91) | |
|---|---|
DigiKey Part Number | H11537-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80S-SV5(91) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80S-SV5(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 17 | 4,24706 € | 72,20 € |
| 34 | 4,04471 € | 137,52 € |
| 51 | 3,93039 € | 200,45 € |
| 102 | 3,74265 € | 381,75 € |
| 255 | 3,50843 € | 894,65 € |
| 510 | 3,34102 € | 1.703,92 € |
| 1.003 | 3,18545 € | 3.195,01 € |
| 2.516 | 2,98557 € | 7.511,69 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,07230 € |










