


FX8C-120P-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-120P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8C-120P-SV(92)CT-ND - Cut Tape (CT) 26-FX8C-120P-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-120P-SV(92) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120P-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-120P-SV(93) | Hirose Electric Co Ltd | 975 | 26-FX8C-120P-SV(93)CT-ND | 5,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,43800 € | 44,38 € |
| 25 | 4,15960 € | 103,99 € |
| 50 | 3,96060 € | 198,03 € |
| 100 | 3,77160 € | 377,16 € |
| 250 | 3,57832 € | 894,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,72764 € | 3.727,64 € |
| 2.000 | 3,54994 € | 7.099,88 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,11910 € |





