


FX8-60P-SV(92) | |
|---|---|
DigiKey Part Number | H126133TR-ND - Tape & Reel (TR) H126133CT-ND - Cut Tape (CT) H126133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-60P-SV(92) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-60P-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99863 € | 1.998,63 € |
| 2.000 | 1,90331 € | 3.806,62 € |
| 3.000 | 1,84969 € | 5.549,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,23920 € | 55,98 € |
| 50 | 2,13240 € | 106,62 € |
| 100 | 2,03060 € | 203,06 € |
| 250 | 1,90336 € | 475,84 € |
| 500 | 1,81708 € | 908,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,12400 € | 21,24 € |
| 25 | 1,95760 € | 48,94 € |
| 50 | 1,84100 € | 92,05 € |
| 100 | 1,73120 € | 173,12 € |
| 250 | 1,59604 € | 399,01 € |
| 500 | 1,50094 € | 750,47 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,05370 € |



