FX6-40P-0.8SV2(93) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 3,29000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 2,15599 €
Datasheet
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX6-40P-0.8SV2(93)

DigiKey Part Number
26-FX6-40P-0.8SV2(93)TR-ND - Tape & Reel (TR)
26-FX6-40P-0.8SV2(93)CT-ND - Cut Tape (CT)
26-FX6-40P-0.8SV2(93)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX6-40P-0.8SV2(93)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX6-40P-0.8SV2(93) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
7mm, 9mm
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,69800 €26,98 €
252,48720 €62,18 €
502,33880 €116,94 €
1002,19930 €219,93 €
2502,02764 €506,91 €
5001,90684 €953,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,22310 €2.223,10 €
2.0002,11710 €4.234,20 €
3.0002,05745 €6.172,35 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,87270 €