
FX4C3-32S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | FX4C3-32S-1.27DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C3-32S-1.27DSAL(71) |
Description | CONN RCPT 32POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C3-32S-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 9mm, 11mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 3,32636 € | 465,69 € |
| Unit Price without VAT: | 3,32636 € |
|---|---|
| Unit Price with VAT: | 3,89184 € |







