
FX4A2-32S-1.27SV(71) | |
|---|---|
DigiKey Part Number | FX4A2-32S-1.27SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4A2-32S-1.27SV(71) |
Description | CONN RCPT 32POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4A2-32S-1.27SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,15064 € | 393,83 € |
| Unit Price without VAT: | 3,15064 € |
|---|---|
| Unit Price with VAT: | 3,68625 € |



