
FX2B-68P-1.27DS(71) | |
|---|---|
DigiKey Part Number | H123367-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-68P-1.27DS(71) |
Description | CONN HDR 68POS 1.27MM |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-68P-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 22 | 5,11136 € | 112,45 € |
| 44 | 4,86750 € | 214,17 € |
| 66 | 4,73000 € | 312,18 € |
| 110 | 4,56255 € | 501,88 € |
| 264 | 4,28936 € | 1.132,39 € |
| 506 | 4,09704 € | 2.073,10 € |
| 1.012 | 3,90166 € | 3.948,48 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,44120 € |

