
FX25-80P-0.4SV | |
|---|---|
DigiKey Part Number | 26-FX25-80P-0.4SVTR-ND - Tape & Reel (TR) 26-FX25-80P-0.4SVCT-ND - Cut Tape (CT) 26-FX25-80P-0.4SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX25-80P-0.4SV |
Description | HEADER, 0.4MM PITCH, SMALL & FLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.203" (5.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,56800 € | 35,68 € |
| 25 | 3,28920 € | 82,23 € |
| 50 | 3,09280 € | 154,64 € |
| 100 | 2,90850 € | 290,85 € |
| 250 | 2,68156 € | 670,39 € |
| 500 | 2,52186 € | 1.260,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40615 € | 3.406,15 € |
| 2.000 | 3,24377 € | 6.487,54 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,12460 € |






