
FX23L-100P-0.5SV8(20) | |
|---|---|
DigiKey Part Number | 26-FX23L-100P-0.5SV8(20)TR-ND - Tape & Reel (TR) 26-FX23L-100P-0.5SV8(20)CT-ND - Cut Tape (CT) 26-FX23L-100P-0.5SV8(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23L-100P-0.5SV8(20) |
Description | CONN HDR 104POS SM 0.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 (100 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,90600 € | 29,06 € |
| 100 | 2,36920 € | 236,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,87840 € | 1.295,28 € |
| 900 | 2,74110 € | 2.466,99 € |
| 1.350 | 2,66386 € | 3.596,21 € |
| 2.250 | 2,56968 € | 5.781,78 € |
| 3.150 | 2,50947 € | 7.904,83 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,16520 € |


