31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
FX16-31S-0.5SH
FX16-31S-0.5SH

FX16-31S-0.5SH

DigiKey Part Number
H126114TR-ND - Tape & Reel (TR)
H126114CT-ND - Cut Tape (CT)
H126114DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX16-31S-0.5SH
Description
CONN MULTI-PURP RCPT 31P R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX16-31S-0.5SH Models
Product Attributes
Filter Similar Products
Category
Number of Positions
31
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
3.94µin (0.10µm)
Connector Type
Multi-Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,29516 €1.295,16 €
2.0001,23338 €2.466,76 €
3.0001,19862 €3.595,86 €
5.0001,15624 €5.781,20 €
7.0001,12914 €7.903,98 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,54700 €15,47 €
251,42560 €35,64 €
501,34040 €67,02 €
1001,26050 €126,05 €
2501,16212 €290,53 €
5001,09286 €546,43 €
Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,83600 €18,36 €
251,75760 €43,94 €
501,71840 €85,92 €
1001,64040 €164,04 €
2501,48416 €371,04 €
5001,36700 €683,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,22300 €