New at DigiKey
Image for FH80BA-10S2A-0.15SHW(01) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH80BA-10S2A-0.15SHW(01)

DigiKey Part Number
26-FH80BA-10S2A-0.15SHW(01)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH80BA-10S2A-0.15SHW(01)
Description
FH80BA-10S2A-0.15SHW(01)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
10
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.12mm
Height Above Board
0.017" (0.44mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,40708 €2.646,02 €
Manufacturers Standard Package
Unit Price without VAT:0,40708 €
Unit Price with VAT:0,47628 €