
FH64MA-19S-0.25SHW | |
|---|---|
DigiKey Part Number | 26-FH64MA-19S-0.25SHWTR-ND - Tape & Reel (TR) 26-FH64MA-19S-0.25SHWCT-ND - Cut Tape (CT) 26-FH64MA-19S-0.25SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-19S-0.25SHW |
Description | CONN FPC TOP 19POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-19S-0.25SHW Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Current Rating (Amps) 0.2A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.12mm | Actuator Color Black |
Height Above Board 0.020" (0.50mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH64MA-19S-0.25SHW(99) | Hirose Electric Co Ltd | 364 | H125507CT-ND | 3,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,59640 € | 39,91 € |
| 50 | 1,50120 € | 75,06 € |
| 100 | 1,41170 € | 141,17 € |
| 250 | 1,30148 € | 325,37 € |
| 500 | 1,22390 € | 611,95 € |
| 1.000 | 1,15101 € | 1.151,01 € |
| 2.500 | 1,09425 € | 2.735,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,30341 € | 6.517,05 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |



