



FH52E-30S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H125287TR-ND - Tape & Reel (TR) H125287CT-ND - Cut Tape (CT) H125287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52E-30S-0.5SH(99) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52E-30S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,63500 € | 26,35 € |
| 25 | 2,47000 € | 61,75 € |
| 50 | 2,35180 € | 117,59 € |
| 100 | 2,23950 € | 223,95 € |
| 250 | 2,09924 € | 524,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02292 € | 1.011,46 € |
| 1.000 | 1,92642 € | 1.926,42 € |
| 1.500 | 1,87213 € | 2.808,20 € |
| 2.500 | 1,80593 € | 4.514,82 € |
| 3.500 | 1,76361 € | 6.172,63 € |
| 5.000 | 1,71983 € | 8.599,15 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,62700 € |



