

FH52-8S-0.5SH(99) | |
|---|---|
DigiKey Part Number | HFZ008TR-ND - Tape & Reel (TR) HFZ008CT-ND - Cut Tape (CT) HFZ008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-8S-0.5SH(99) |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-8S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37300 € | 13,73 € |
| 25 | 1,28720 € | 32,18 € |
| 50 | 1,22560 € | 61,28 € |
| 100 | 1,16700 € | 116,70 € |
| 250 | 1,09384 € | 273,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05434 € | 527,17 € |
| 1.000 | 1,00402 € | 1.004,02 € |
| 1.500 | 0,97571 € | 1.463,57 € |
| 2.500 | 0,94118 € | 2.352,95 € |
| 3.500 | 0,91912 € | 3.216,92 € |
| 5.000 | 0,89630 € | 4.481,50 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,89540 € |

