

FH52-6S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52-6S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52-6S-0.5SHCT-ND - Cut Tape (CT) 26-FH52-6S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-6S-0.5SH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-6S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,83640 € | 20,91 € |
| 50 | 0,79660 € | 39,83 € |
| 100 | 0,75850 € | 75,85 € |
| 250 | 0,71096 € | 177,74 € |
| 500 | 0,67700 € | 338,50 € |
| 1.000 | 0,64468 € | 644,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74918 € | 2.247,54 € |
| 6.000 | 0,71345 € | 4.280,70 € |
| 9.000 | 0,69335 € | 6.240,15 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |





