
GT21-2428/1.6-2.9PCF | |
|---|---|
DigiKey Part Number | 26-GT21-2428/1.6-2.9PCFTR-ND - Tape & Reel (TR) 26-GT21-2428/1.6-2.9PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT21-2428/1.6-2.9PCF |
Description | CONN PLUG CENTER TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp M 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT21-2428/1.6-2.9PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,49160 € | 12,29 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,43450 € | 43,45 € |
| 250 | 0,40056 € | 100,14 € |
| 500 | 0,37666 € | 188,33 € |
| 1.000 | 0,35421 € | 354,21 € |
| 2.500 | 0,32658 € | 816,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40122 € | 2.006,10 € |
| 10.000 | 0,38208 € | 3.820,80 € |
| 15.000 | 0,37132 € | 5.569,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

