
FH35C-37S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122276TR-ND - Tape & Reel (TR) H122276CT-ND - Cut Tape (CT) H122276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-37S-0.3SHW(99) |
Description | CONN FPC 37POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-37S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-37S-0.3SHW(50) | Hirose Electric Co Ltd | 4.865 | 26-FH35C-37S-0.3SHW(50)CT-ND | 2,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87414 € | 937,07 € |
| 1.000 | 1,78472 € | 1.784,72 € |
| 1.500 | 1,73443 € | 2.601,64 € |
| 2.500 | 1,67308 € | 4.182,70 € |
| 3.500 | 1,63388 € | 5.718,58 € |
| 5.000 | 1,59332 € | 7.966,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21800 € | 22,18 € |
| 25 | 2,07960 € | 51,99 € |
| 50 | 1,98000 € | 99,00 € |
| 100 | 1,88540 € | 188,54 € |
| 250 | 1,76732 € | 441,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,51400 € | 25,14 € |
| 25 | 2,38080 € | 59,52 € |
| 50 | 2,32540 € | 116,27 € |
| 100 | 2,21470 € | 221,47 € |
| 250 | 1,93784 € | 484,46 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,05370 € |

