
FH35C-37S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-37S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-37S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-37S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-37S-0.3SHW(50) |
Description | CONN FPC 37POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-37S-0.3SHW(50) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-37S-0.3SHW(99) | Hirose Electric Co Ltd | 563 | H122276CT-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,32431 € | 6.621,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,83800 € | 18,38 € |
| 25 | 1,72240 € | 43,06 € |
| 50 | 1,64040 € | 82,02 € |
| 100 | 1,56190 € | 156,19 € |
| 250 | 1,46412 € | 366,03 € |
| 500 | 1,39422 € | 697,11 € |
| 1.000 | 1,36536 € | 1.365,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 2,04600 € | 20,46 € |
| 25 | 1,93760 € | 48,44 € |
| 50 | 1,89280 € | 94,64 € |
| 100 | 1,80260 € | 180,26 € |
| 250 | 1,57732 € | 394,33 € |
| 500 | 1,53224 € | 766,12 € |
| 1.000 | 1,30691 € | 1.306,91 € |
| 2.500 | 1,21678 € | 3.041,95 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,53890 € |


