
FH34SRJ-45S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-45S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-45S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-45S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-45S-0.5SH(50) |
Description | CONN FFC FPC 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-45S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,07800 € | 26,95 € |
| 50 | 1,02620 € | 51,31 € |
| 100 | 0,97700 € | 97,70 € |
| 250 | 0,91584 € | 228,96 € |
| 500 | 0,87212 € | 436,06 € |
| 1.000 | 0,83049 € | 830,49 € |
| 2.500 | 0,81636 € | 2.040,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,87801 € | 4.390,05 € |
| 10.000 | 0,83615 € | 8.361,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |











