
FH33MHJ-65S-0.4SH(10) | |
|---|---|
DigiKey Part Number | HFS465TR-ND - Tape & Reel (TR) HFS465CT-ND - Cut Tape (CT) HFS465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33MHJ-65S-0.4SH(10) |
Description | CONN FFC BOTTOM 65POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 65 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33MHJ-65S-0.4SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 65 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,13733 € | 5.686,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,54480 € | 38,62 € |
| 50 | 1,45260 € | 72,63 € |
| 100 | 1,36590 € | 136,59 € |
| 250 | 1,25924 € | 314,81 € |
| 500 | 1,18418 € | 592,09 € |
| 1.000 | 1,11365 € | 1.113,65 € |
| 2.500 | 1,05424 € | 2.635,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 2,00200 € | 20,02 € |
| 25 | 1,91680 € | 47,92 € |
| 50 | 1,87400 € | 93,70 € |
| 100 | 1,78880 € | 178,88 € |
| 250 | 1,61848 € | 404,62 € |
| 500 | 1,49070 € | 745,35 € |
| 1.000 | 1,27773 € | 1.277,73 € |
| 2.500 | 1,19255 € | 2.981,38 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |

