65 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH33MHJ-65S-0.4SH(10)

DigiKey Part Number
HFS465TR-ND - Tape & Reel (TR)
HFS465CT-ND - Cut Tape (CT)
HFS465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH33MHJ-65S-0.4SH(10)
Description
CONN FFC BOTTOM 65POS 0.4MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
65 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH33MHJ-65S-0.4SH(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
65
Pitch
0.016" (0.40mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
40V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
Flash
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.763
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,13733 €5.686,65 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,67600 €16,76 €
251,54480 €38,62 €
501,45260 €72,63 €
1001,36590 €136,59 €
2501,25924 €314,81 €
5001,18418 €592,09 €
1.0001,11365 €1.113,65 €
2.5001,05424 €2.635,60 €
Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
102,00200 €20,02 €
251,91680 €47,92 €
501,87400 €93,70 €
1001,78880 €178,88 €
2501,61848 €404,62 €
5001,49070 €745,35 €
1.0001,27773 €1.277,73 €
2.5001,19255 €2.981,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,41020 €