
FH33J-40S-0.5SH(10) | |
|---|---|
DigiKey Part Number | 26-FH33J-40S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33J-40S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33J-40S-0.5SH(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33J-40S-0.5SH(10) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-40S-0.5SH(10) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 40 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-40-G | GCT | 2.056 | 2073-FFC2B35-40-GCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86709 € | 4.335,45 € |
| 10.000 | 0,82576 € | 8.257,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,53800 € | 15,38 € |
| 25 | 1,44160 € | 36,04 € |
| 50 | 1,37260 € | 68,63 € |
| 100 | 1,30700 € | 130,70 € |
| 250 | 1,22504 € | 306,26 € |
| 500 | 1,16658 € | 583,29 € |
| 1.000 | 1,12350 € | 1.123,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,53300 € | 15,33 € |
| 25 | 1,46800 € | 36,70 € |
| 50 | 1,43540 € | 71,77 € |
| 100 | 1,37000 € | 137,00 € |
| 250 | 1,23952 € | 309,88 € |
| 500 | 1,14168 € | 570,84 € |
| 1.000 | 0,97857 € | 978,57 € |
| 2.500 | 0,91334 € | 2.283,35 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

