55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28-55S-0.5SH(11)

DigiKey Part Number
26-FH28-55S-0.5SH(11)TR-ND - Tape & Reel (TR)
26-FH28-55S-0.5SH(11)CT-ND - Cut Tape (CT)
26-FH28-55S-0.5SH(11)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28-55S-0.5SH(11)
Description
CONN FFC BOTTOM 55POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
55
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.100" (2.54mm)
Mating Cycles
20
Locking Feature
Rotary Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,36775 €2.735,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,53100 €15,31 €
251,41120 €35,28 €
501,32700 €66,35 €
1001,24780 €124,78 €
2501,15044 €287,61 €
5001,08188 €540,94 €
1.0001,01742 €1.017,42 €
Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,88370 €