
FH19SC-32S-0.5SH(09) | |
|---|---|
DigiKey Part Number | H125843TR-ND - Tape & Reel (TR) H125843CT-ND - Cut Tape (CT) H125843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-32S-0.5SH(09) |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-32S-0.5SH(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,18840 € | 29,71 € |
| 50 | 1,13160 € | 56,58 € |
| 100 | 1,07750 € | 107,75 € |
| 250 | 1,00992 € | 252,48 € |
| 500 | 0,96172 € | 480,86 € |
| 1.000 | 0,91582 € | 915,82 € |
| 2.500 | 0,85851 € | 2.146,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,34960 € | 33,74 € |
| 50 | 1,31940 € | 65,97 € |
| 100 | 1,25950 € | 125,95 € |
| 250 | 1,13952 € | 284,88 € |
| 500 | 1,04958 € | 524,79 € |
| 1.000 | 0,89963 € | 899,63 € |
| 2.500 | 0,83965 € | 2.099,12 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |

