Similar
Similar

FH12A-34S-0.5SH(55) | |
|---|---|
DigiKey Part Number | 26-FH12A-34S-0.5SH(55)TR-ND - Tape & Reel (TR) 26-FH12A-34S-0.5SH(55)CT-ND - Cut Tape (CT) 26-FH12A-34S-0.5SH(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-34S-0.5SH(55) |
Description | CONN FFC FPC TOP 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-34S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,40200 € | 14,02 € |
| 25 | 1,31360 € | 32,84 € |
| 50 | 1,25100 € | 62,55 € |
| 100 | 1,19120 € | 119,12 € |
| 250 | 1,11652 € | 279,13 € |
| 500 | 1,06318 € | 531,59 € |
| 1.000 | 1,01387 € | 1.013,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,05534 € | 2.110,68 € |
| 4.000 | 1,00501 € | 4.020,04 € |
| 6.000 | 0,97669 € | 5.860,14 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |



