6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-6S-1SVA(54)

DigiKey Part Number
26-FH12-6S-1SVA(54)TR-ND - Tape & Reel (TR)
26-FH12-6S-1SVA(54)CT-ND - Cut Tape (CT)
26-FH12-6S-1SVA(54)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-6S-1SVA(54)
Description
CONN FFC FPC VERT 6POS 1MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-6S-1SVA(54) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
6
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.142" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.743
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68311 €683,11 €
2.0000,65051 €1.301,02 €
3.0000,63217 €1.896,51 €
5.0000,60981 €3.049,05 €
7.0000,59551 €4.168,57 €
10.0000,58073 €5.807,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84100 €8,41 €
250,78760 €19,69 €
500,75000 €37,50 €
1000,71410 €71,41 €
2500,66936 €167,34 €
5000,63738 €318,69 €
Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,83000 €8,30 €
250,79640 €19,91 €
500,77980 €38,99 €
1000,74580 €74,58 €
2500,67800 €169,50 €
5000,61018 €305,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,14660 €