



FH12-10(4)SA-1SH(55) | |
|---|---|
DigiKey Part Number | H124614TR-ND - Tape & Reel (TR) H124614CT-ND - Cut Tape (CT) H124614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-10(4)SA-1SH(55) |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (4 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-10(4)SA-1SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 (4 Loaded) | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,66800 € | 16,70 € |
| 50 | 0,63600 € | 31,80 € |
| 100 | 0,60560 € | 60,56 € |
| 250 | 0,56760 € | 141,90 € |
| 500 | 0,54050 € | 270,25 € |
| 1.000 | 0,51469 € | 514,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57799 € | 1.155,98 € |
| 4.000 | 0,55041 € | 2.201,64 € |
| 6.000 | 0,53489 € | 3.209,34 € |
| 10.000 | 0,51598 € | 5.159,80 € |
| 14.000 | 0,50388 € | 7.054,32 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |











