



ER8-120S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125556TR-ND - Tape & Reel (TR) H125556CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-120S-0.8SV-5H |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120S-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm |
Number of Positions 120 | Height Above Board 0.211" (5.35mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,03500 € | 50,35 € |
| 25 | 4,64200 € | 116,05 € |
| 50 | 4,36500 € | 218,25 € |
| 100 | 4,10480 € | 410,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 5,26731 € | 1.975,24 € |
| 750 | 5,01616 € | 3.762,12 € |
| 1.125 | 4,87483 € | 5.484,18 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,23060 € |















