



ER8-100S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125555TR-ND - Tape & Reel (TR) H125555CT-ND - Cut Tape (CT) H125555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-100S-0.8SV-5H |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-100S-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm |
Number of Positions 100 | Height Above Board 0.211" (5.35mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-05.0-S-DV-K-TR | Samtec Inc. | 570 | SAM8622CT-ND | 8,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,33700 € | 43,37 € |
| 25 | 3,99800 € | 99,95 € |
| 50 | 3,75960 € | 187,98 € |
| 100 | 3,53550 € | 353,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 4,45467 € | 1.670,50 € |
| 750 | 4,24224 € | 3.181,68 € |
| 1.125 | 4,12272 € | 4.638,06 € |
| 1.875 | 3,97698 € | 7.456,84 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,22440 € |
















