
DX30-50P(50) | |
|---|---|
DigiKey Part Number | DX30-50P(50)-ND |
Manufacturer | |
Manufacturer Product Number | DX30-50P(50) |
Description | IDC CONN 50POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30-50P(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 9,51100 € | 95,11 € |
| 40 | 8,62450 € | 344,98 € |
| 80 | 8,21288 € | 657,03 € |
| 120 | 7,98133 € | 957,76 € |
| 280 | 7,51843 € | 2.105,16 € |
| 520 | 7,19744 € | 3.742,67 € |
| 1.000 | 6,87332 € | 6.873,32 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,10400 € |


