
DF9-9P-1V(69) | |
|---|---|
DigiKey Part Number | 26-DF9-9P-1V(69)TR-ND - Tape & Reel (TR) 26-DF9-9P-1V(69)CT-ND - Cut Tape (CT) 26-DF9-9P-1V(69)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-9P-1V(69) |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-9P-1V(69) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 9 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,84240 € | 21,06 € |
| 50 | 0,80200 € | 40,10 € |
| 100 | 0,76360 € | 76,36 € |
| 250 | 0,71576 € | 178,94 € |
| 500 | 0,68158 € | 340,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77466 € | 774,66 € |
| 2.000 | 0,73769 € | 1.475,38 € |
| 3.000 | 0,71689 € | 2.150,67 € |
| 5.000 | 0,69154 € | 3.457,70 € |
| 7.000 | 0,67533 € | 4.727,31 € |
| 10.000 | 0,65856 € | 6.585,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |






