



DF9-25P-1V(32) | |
|---|---|
DigiKey Part Number | H10417TR-ND - Tape & Reel (TR) H10417CT-ND - Cut Tape (CT) H10417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-25P-1V(32) |
Description | CONN HDR 25POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-25P-1V(32) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 25 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,03280 € | 25,82 € |
| 50 | 0,98360 € | 49,18 € |
| 100 | 0,93640 € | 93,64 € |
| 250 | 0,87776 € | 219,44 € |
| 500 | 0,83582 € | 417,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94693 € | 946,93 € |
| 2.000 | 0,90176 € | 1.803,52 € |
| 3.000 | 0,87634 € | 2.629,02 € |
| 5.000 | 0,84534 € | 4.226,70 € |
| 7.000 | 0,82553 € | 5.778,71 € |
| 10.000 | 0,80504 € | 8.050,40 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |







