
DF65-7P-1.7V(21) | |
|---|---|
DigiKey Part Number | H124921TR-ND - Tape & Reel (TR) H124921CT-ND - Cut Tape (CT) H124921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF65-7P-1.7V(21) |
Description | CONN HEADER SMD 7POS 1.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.067" (1.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF65-7P-1.7V(21) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.065" (1.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51977 € | 2.079,08 € |
| 8.000 | 0,49498 € | 3.959,84 € |
| 12.000 | 0,48103 € | 5.772,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,58700 € | 58,70 € |
| 500 | 0,52394 € | 261,97 € |
| 1.000 | 0,49893 € | 498,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67300 € | 6,73 € |
| 100 | 0,60430 € | 60,43 € |
| 500 | 0,49444 € | 247,22 € |
| 1.000 | 0,43950 € | 439,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |








