
DF65-2428SCFA(05) | |
|---|---|
DigiKey Part Number | 26-DF65-2428SCFA(05)TR-ND - Tape & Reel (TR) 26-DF65-2428SCFA(05)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF65-2428SCFA(05) |
Description | CONN FML BLADE SCK 24-28AWG CRMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF65-2428SCFA(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,16960 € | 8,48 € |
| 100 | 0,15940 € | 15,94 € |
| 250 | 0,14692 € | 36,73 € |
| 500 | 0,13816 € | 69,08 € |
| 1.000 | 0,12992 € | 129,92 € |
| 2.500 | 0,11977 € | 299,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,10415 € | 1.874,70 € |
| 36.000 | 0,09918 € | 3.570,48 € |
| 54.000 | 0,09639 € | 5.205,06 € |
| 90.000 | 0,09298 € | 8.368,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |




