Parametric Equivalent

DF62WZC-9EP-2.2C | |
|---|---|
DigiKey Part Number | 26-DF62WZC-9EP-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WZC-9EP-2.2C |
Description | DF62WZC-9EP-2.2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41870 € | 141,87 € |
| Unit Price without VAT: | 1,41870 € |
|---|---|
| Unit Price with VAT: | 1,65988 € |

