DF62C-13S-2.2C(18) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5.727
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 632
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,42400 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 85
Unit Price: 0,77000 €
Datasheet
Image for DF62C-13S-2.2C(18) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62C-13S-2.2C(18)

DigiKey Part Number
DF62C-13S-2.2C(18)-ND
Manufacturer
Manufacturer Product Number
DF62C-13S-2.2C(18)
Description
CONN SOCKET HSG 13POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Housing Connector Socket Red 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62C-13S-2.2C(18) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-35°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62B-13S-2.2CHirose Electric Co Ltd5.7275494-DF62B-13S-2.2C-ND0,52000 €Parametric Equivalent
DF62B-13S-2.2C(11)Hirose Electric Co Ltd6325494-DF62B-13S-2.2C(11)-ND0,52000 €Parametric Equivalent
DF62B-13S-2.2C(18)Hirose Electric Co Ltd0DF62B-13S-2.2C(18)-ND0,42400 €Parametric Equivalent
DF62C-13S-2.2CHirose Electric Co Ltd0H122132-ND0,75000 €Parametric Equivalent
DF62C-13S-2.2C(11)Hirose Electric Co Ltd85H122133-ND0,77000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,42400 €42,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42400 €
Unit Price with VAT:0,49608 €