Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62-6EP-2.2C | |
|---|---|
DigiKey Part Number | H12125-ND |
Manufacturer | |
Manufacturer Product Number | DF62-6EP-2.2C |
Description | CONN PLUG HSG 6POS 2.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |










